SwitchcraftD4FConnector Audio and Video
Conn XLR Connector F 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
4 | |
4 | |
1 | |
Solder | |
Straight | |
Nickel | |
27 | |
36.9 | |
36.32 | |
Gold | |
Panel Mount |
Use the xlr connector D4F audio and video connector from Switchcraft for your design to run audio and video. This F connector has 4 contacts that are plated with gold. It has a female type gender. It has a straight body orientation. This connector has a single port. Its 4 terminals use the solder termination method. This product is 27 mm long, 36.32 mm tall and 36.9 mm deep.