OmronD4N2187Switch Limit

Switch Limit N.O./N.C. SPDT Rod Screw Mount 10A 250VAC 1.5N Rotary Conduit

This general purpose D4N-2187 limit switch from Omron is operated by the motion of a machine part or in the presence of an object. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 250VAC. This limit switch has an operating temperature range of -30 °C to 70 °C. The D4N-2187 limit switch has a conduit termination style. This product is 31 mm long, 170 mm tall and 31.5 mm deep. The maximum AC voltage rating is 250 VAC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    47 weeks
    • Price: $47.69
    1. 1+$47.69
    2. 5+$45.89
    3. 10+$45.00
    4. 25+$42.73
    5. 50+$41.79
    6. 100+$40.96
    7. 250+$39.89