EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Unconfirmed |
HTS | 8536.50.90.65 |
Automotive | No |
PPAP | No |
Pole Throw Configuration | SPST/SPST |
Actuator Style | Key |
Switch Configuration | N.O./N.C. |
Maximum Current Rating (A) | 3@240VAC@(CCC/TUV) |
Maximum AC Voltage Rating (V) | 240@(CCC/TUV) |
Maximum DC Voltage Rating (V) | 250@(CCC/TUV) |
Minimum Insulation Resistance (MOhm) | 100 |
Maximum Contact Resistance (mOhm) | 25 |
Electrical Life (Cycles) | 500000 |
Mechanical Life (Cycles) | 1000000 |
Operating Speed | 0.05m/s to 0.5m/s |
Maximum Pre-Travel (mm) | 6 |
Mounting | Screw Mount |
Termination Style | Conduit |
IP Rating | IP67 |
Body Orientation | Straight |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 70 |
Product Length (mm) | 31 |
Product Depth (mm) | 31.5 |
Product Height (mm) | 96 |