Omron D4SLN3NFAD Switch Safety Interlock
Switch Safety Interlock N.O./N.C. SPST/SPST/DPST/DPST Slide Key 1.5A 120VAC 125VDC Screw Mount Terminal Block 1000000Cycles
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
SPST/SPST/DPST/DPST | |
Slide Key | |
N.O./N.C. | |
1.5@120VAC@TUV | |
120@TUV | |
125@TUV | |
100 | |
200 | |
150000 | |
1000000 | |
0.05m/s to 1m/s | |
15 | |
Screw Mount | |
Terminal Block | |
IP67 | |
Straight | |
-10 | |
55 | |
330 | |
39 | |
39 | |
180.9 |