C&KD501J12S2AQASwitch Rocker

Switch Rocker ON None ON SPDT PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk

Implementing this D501J12S2AQA rocker switch from C&K Components will give the user complete control of whether your design is on or not. It has a SPDT configuration. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D501J12S2AQA rocker switch panel has a PC pin termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC. This product is 20.83 mm long, 15 mm tall and 22.17 mm deep.

Import TariffMay apply to this part if shipping to the United States

2 parts: Ships in 10 days

    Total$1.74Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1802+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 2 parts
      • Price: $1.736