C&KD502J12S205QASwitch Rocker
Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
SPST | |
Curved Rocker | |
ON None OFF | |
10@125VAC@(CSA/UL) | |
1000Vrms | |
1000 | |
10000 | |
Black | |
14.76 | |
1 | |
Panel Mount | |
Quick Connect | |
2 | |
6.91 | |
7.04 | |
Black | |
Nylon 6/6 | |
Black | |
Black | |
Straight | |
-30 | |
65 | |
Bulk | |
20.83 | |
15 | |
15.27 | |
20.83 | |
15 | |
25.68 | |
9.9 | |
3.5 |
This D502J12S205QA rocker switch from C&K Components will turn your project on and off when pressed. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). It has a SPST configuration. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D502J12S205QA rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.68 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.