C&KD502J12S215DQASwitch Rocker

Switch Rocker ON None OFF SPST Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk

Do you need a safe way to turn off and on your device? Use this D502J12S215DQA rocker switch from C&K Components for a sleek look. It has a SPST configuration. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D502J12S215DQA rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.98 mm tall and 15 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

1,015 parts: Ships in 3 days

    Total$64.53Price for 27

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 1,015 parts
      • Price: $2.39