EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | No |
PPAP | No |
Type | Panel |
Number of Digits | 2 |
Color | Brilliant Yellow Green |
Digit Size (in) | 0.54 |
Character Displayed | Numeric |
Intensity (ucd) | 4500 |
Dominant Wavelength (nm) | 573 |
Peak Wavelength (nm) | 575 |
Configuration | Common Anode |
Maximum Forward Current (mA) | 25 |
Maximum Reverse Current (uA) | 100 |
Test Current (mA) | 10 |
Maximum Reverse Voltage (V) | 5 |
Maximum Forward Voltage (V) | 2.4 |
Maximum Power Dissipation (mW) | 60 |
Typical Forward Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 100 |
Mounting | Through Hole |
Package Height | 7.7 |
Package Width | 21.2 |
Package Length | 25.1 |
PCB changed | 18 |
Supplier Package | DIP Module |
Pin Count | 18 |