HoneywellD53C1500K

Res Conductive Plastic POT 500K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm Solder Lug Panel Mount Automotive

Infrequently adjust the resistor value for your circuit with this D53C1500K potentiometer from Honeywell. This dependable part has a power rating of 2 W. This product has a resistance value of 500K Ohm. It has a tolerance of 10%. This product is 27.78 mm deep. This device utilizes conductive plastic technology. This part has an operating temperature of -55 to 120 °C. The D53C1500K part has a solder lug termination style.

A datasheet is only available for this product at this time.