State of the ArtD55342E07B379BR-TRResistor Fixed Single-Surface Mount
Res Thin Film 1206 379K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
379K | |
0.1% | |
100 | |
No | |
0.25 (1/4) | |
Thin Film | |
-55 | |
150 | |
±25 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.55 | |
0.46 | |
0.0084 | |
R | |
Surface Mount |
Use this D55342E07B379BR-TR fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 379K Ohm. Its temperature coefficient is ±25 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It is reliable with a failure rate grade of R. This part has an operating temperature of -55 to 150 °C. This device utilizes thin film technology. This product is 3.2 mm long, 0.46 mm tall and 1.55 mm deep.