10% Off

TT Electronics / IRCD55342E07B706ARResistor Fixed Single-Surface Mount

Res Thin Film 1206 706 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R

The D55342E07B706AR fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This product has a resistance value of 706 Ohm. This part has a power rating of 0.25 (1/4) W. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of R. This device is made with thin film technology. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep.

350 parts: Ships tomorrow

    Total$0.83Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1140+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      United States of America
      • In Stock: 350 parts
      • Price: $0.8334