Reduced Price

TT Electronics / IRCD55342E07B7B06RResistor Fixed Single-Surface Mount

Res Thin Film 1206 7.06K Ohm 0.1% 0.25W(1/4W) ±25ppm/°C 0.01% Pad SMD T/R

The D55342E07B7B06R fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 7.06K Ohm. Its temperature coefficient is ±25 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of R. This device is made with thin film technology. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep.

271 parts: Ships today

    Total$1.22Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1413+
      Manufacturer Lead Time:
      38 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $1.2191
    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1427+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 270 parts
      • Price: $1.207