50% Off
VishayD55342H07B10E0RTIResistor Fixed Single-Surface Mount
Res Thin Film 1206 10K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
10K | |
1% | |
100 | |
No | |
0.25 (1/4) | |
Thin Film | |
-55 | |
150 | |
±50 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.84 | |
R | |
Surface Mount |
EDA / CAD Models |