TT Electronics / IRCD55342H07B57E6RResistor Fixed Single-Surface Mount
Res Thin Film 1206 57.6K Ohm 1% 0.25W(1/4W) ±50ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
Automotive | No |
PPAP | No |
57.6K | |
1% | |
100 | |
No | |
0.25 (1/4) | |
Thin Film | |
-65 | |
150 | |
±50 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.61 | |
R | |
Surface Mount |
Use this D55342H07B57E6R fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 57.6K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±50 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. This device utilizes thin film technology. This part has an operating temperature of -65 to 150 °C. It is reliable with a failure rate grade of R. This product is 3.2 mm long, 0.61 mm tall and 1.6 mm deep.