State of the ArtD55342K07B11E5SResistor Fixed Single-Surface Mount

Res Thick Film 1206 11.5K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R/Tray

Use this D55342K07B11E5S fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This product has a resistance value of 11.5K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product is 3.2 mm long, 0.84 mm tall and 1.6 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This part has an operating temperature of -55 to 150 °C. This device utilizes thick film technology.

6 parts: Ships today

    Total$2.68Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1007+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 6 parts
      • Price: $2.678