VishayD55342K07B1B00PT0Resistor Fixed Single-Surface Mount
Res Thin Film 1206 1K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.1% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Thin Film 1206 1K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.1% Pad SMD T/R
Not Compliant | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |