VishayD55342K07B23B4RWSResistor Fixed Single-Surface Mount
Res Thin Film 1206 23.4K Ohm 0.1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD Waffle
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
23.4K | |
0.1% | |
100 | |
No | |
0.25 (1/4) | |
Thin Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Waffle | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.6 | |
0.84 | |
R | |
Surface Mount |
EDA / CAD Models |