State of the ArtD55342K07B2F37RTRResistor Fixed Single-Surface Mount
Res Thick Film 1206 2.37M Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Pad SMD T/R
Not Compliant | |
EAR99 | |
Unconfirmed | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
2.37M | |
1% | |
100 | |
No | |
0.25 (1/4) | |
Thick Film | |
-55 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
No | |
1206 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
1206 | |
3.2 | |
1.55 | |
0.46 | |
0.0084 | |
R | |
Surface Mount |
This is a D55342K07B2F37RTR fixed single surface-mount resistor from State of the Art. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2.37M Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This part has an operating temperature of -55 to 150 °C. This product is 3.2 mm long, 0.46 mm tall and 1.55 mm deep. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This device utilizes thick film technology.