State of the ArtD55342K07B3E92SResistor Fixed Single-Surface Mount

Res Thick Film 1206 3.92K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R/Tray

Use this D55342K07B3E92S fixed single surface-mount resistor from State of the Art to obtain a visually clean layout. This product has a resistance value of 3.92K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product is 3.2 mm long, 0.84 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of S. This device is made with thick film technology. It has a tolerance of 1%.

58 parts: Ships today

    Total$172.63Price for 58

    • Ships today

      Ships from:
      United States of America
      Date Code:
      0527+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 58 parts
      • Price: $2.9763