State of the ArtD55342K07B475DSResistor Fixed Single-Surface Mount

Res Thick Film 1206 475 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R/Tray

The D55342K07B475DS fixed single surface-mount resistor from State of the Art makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 475 Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. It is reliable with a failure rate grade of S. This product is 3.2 mm long, 0.84 mm tall and 1.6 mm deep. This part has an operating temperature of -55 to 150 °C. This device is made with thick film technology.

16 parts: Ships tomorrow

    Total$89.82Price for 16

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1105+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      United States of America
      • In Stock: 16 parts
      • Price: $5.614