VishayD55342K07B75D0RWBResistor Fixed Single-Surface Mount
Res Thick Film 1206 75 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD Tray
Not Compliant | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
75 | |
1% | |
100 | |
No | |
0.25 (1/4) | |
Thick Film | |
-65 | |
150 | |
±100 | |
70 to 150 | |
No | |
No | |
Yes | |
Epoxy | |
1206 | |
Pad | |
2 | |
Tray | |
SMD | |
Rectangular | |
1206 | |
3.18 | |
1.6 | |
0.51 | |
R | |
Surface Mount |
Use this D55342K07B75D0RWB fixed single surface-mount resistor from Vishay to obtain a visually clean layout. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 75 Ohm. Its temperature coefficient is ±100 ppm/°C. This device is made with thick film technology. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. It is reliable with a failure rate grade of R. This product is 3.18 mm long, 0.51 mm tall and 1.6 mm deep.