State of the ArtD55342K07B7E32SResistor Fixed Single-Surface Mount
Res Thick Film 1206 7.32K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Pad SMD T/R/Tray
Not Compliant | |
EAR99 | |
Unconfirmed | |
D55342K07B7E32S | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
This is a D55342K07B7E32S fixed single surface-mount resistor from State of the Art. This product has a resistance value of 7.32K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This device is made with thick film technology. It has a tolerance of 1%. This part has an operating temperature of -55 to 150 °C. It is reliable with a failure rate grade of S. This product is 3.2 mm long, 0.84 mm tall and 1.6 mm deep.