Diodes IncorporatedD5V0F2U6LP-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 5.5V 6-Pin UDFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.55 mm |
Package Width | 1 mm |
Package Length | 1.6 mm |
PCB changed | 6 |
Standard Package Name | DFN |
Supplier Package | UDFN |
6 | |
Lead Shape | No Lead |
Have expensive equipment to protect from ESD? Add this diode array D5V0F2U6LP-7 ESD protection device manufactured from Diodes Zetex. This ESD diode has a maximum ESD protection device voltage of ±15@Air Gap/±15@Contact Disc kV. This device's maximum clamping voltage is 12 V. This ESD diode has an operating temperature range of -55 °C to 150 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. Its capacitance value is 0.65 pF. It is made in a dual configuration.