Diodes IncorporatedD5V0L1B2LP-7BESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 2-Pin X1-DFN T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Single | |
Bi-Directional | |
1 | |
5 | |
14 | |
0.1 | |
250 | |
20 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.47 |
Package Width | 0.6 |
Package Length | 1 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | X1-DFN |
2 | |
Lead Shape | No Lead |
Protect your electronic components and circuit from dangerous electrostatic discharge with this tvs D5V0L1B2LP-7B ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 14 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a single configuration. Its capacitance value is 20 pF.