Diodes IncorporatedD5V0L1B2LP3-7ESD Suppressors
ESD Suppressor TVS Bi-Dir 5V 2-Pin X3-DFN T/R
Compliant | |
EAR99 | |
Active | |
8536.30.80.00 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.28 |
Package Width | 0.32 |
Package Length | 0.62 |
PCB changed | 2 |
Standard Package Name | DFN |
Supplier Package | X3-DFN |
2 | |
Lead Shape | No Lead |
Are you a designer worried about electrostatic discharge? Do not risk it, add this tvs D5V0L1B2LP3-7 ESD protection device from Diodes Zetex. This device's maximum clamping voltage is 14 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has an operating temperature range of -65 °C to 150 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its capacitance value is 18 pF.