Diodes IncorporatedD5V0L2B3SO-7ESD Suppressors

ESD Suppressor TVS Bi-Dir 5V 3-Pin SOT-23 T/R

With Diodes Zetex's tvs D5V0L2B3SO-7 ESD protection device you will protect your circuits from electrostatic discharge while ensuring signal integrity. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This device's maximum clamping voltage is 14 V. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its capacitance value is 20 pF. It is made in a quad configuration.

Import TariffMay apply to this part

Total In Stock: 10,723 parts

Regional Inventory: 1,723

    Total$0.18Price for 1

    1,723 In stock: Ships today

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1723
      Country Of origin:
      China
         
      • Price: $0.1791
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2132+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 1,723 parts
      • Price: $0.1791
    • (3000)

      Ships in 7 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      • In Stock: 9,000 parts
      • Price: $0.0339