Diodes IncorporatedD5V0L2B3T-7ESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 3-Pin SOT-523 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.75 |
Package Width | 0.8 |
Package Length | 1.6 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-523 |
3 | |
Lead Shape | Gull-wing |
Have expensive equipment to protect from ESD? Add this tvs D5V0L2B3T-7 ESD protection device manufactured from Diodes Zetex. This device's maximum clamping voltage is 14 V. This ESD diode has a maximum ESD protection device voltage of ±30@Air Gap/±30@Contact Disc kV. This ESD diode has a minimum operating temperature of -65 °C and a maximum of 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a quad configuration. Its capacitance value is 20 pF.