Diodes IncorporatedD5V0P4URL6SO-7ESD Suppressors
ESD Suppressor TVS Uni-Dir 3.3V 6-Pin SOT-26 T/R
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
TVS | |
Quad | |
Uni-Directional | |
4 | |
3.3 | |
4.5 | |
8 | |
6(Typ) | |
20 | |
1 | |
1 | |
300(Typ) | |
180 | |
3 | |
-55 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 3 |
PCB changed | 6 |
Standard Package Name | SOT |
Supplier Package | SOT-26 |
6 | |
Lead Shape | Gull-wing |