C&KD601J12S205QASwitch Rocker

Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 10A 250VAC 30VDC Medical Bulk

This D601J12S205QA rocker switch from C&K Components will turn your project on and off when pressed. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). It has a DPDT configuration. This rocker switch panel has a minimum operating temperature of -30 °C and a maximum of 65 °C. The D601J12S205QA rocker switch panel has a quick connect termination style. This product is 20.83 mm long, 25.59 mm tall and 23.85 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

94 parts: Ships in 3 days

    Total$62.86Price for 7

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 94 parts
      • Price: $8.98