C&KD602J12S202PQASwitch Rocker

Switch Rocker ON None OFF DPST PC Pins Curved Rocker 10A 250VAC 30VDC Medical Bulk

Do you need a safe way to turn off and on your device? Use this D602J12S202PQA rocker switch from C&K Components for a sleek look. This device has a maximum current rating of 10 A @ 125VAC@(CSA/UL). It has a DPST configuration. This rocker switch panel has an operating temperature range of -30 °C to 65 °C. The D602J12S202PQA rocker switch panel has a PC pin termination style. This product is 20.83 mm long, 18.68 mm tall and 23.85 mm deep. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

Import TariffMay apply to this part if shipping to the United States

13 parts: Ships today

    Total$4.32Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 13 parts
      • Price: $4.324