C&KD6C10F1LFSSwitch Key

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

By simply turning a key, you can easily power your project on or off using the D6C10F1LFS key switch from C&K Components. It has a SPST configuration. This square button actuator is 4 mm long. This part has an operating temperature range of -20 °C to 85 °C. It has 4 terminals. The D6C10F1LFS part has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product's terminal pitch is 5 mm. This product is 11.4 mm long, 11.3 mm tall and 12 mm deep.

8,341 parts: Ships in 3 days

    Total$63.18Price for 78

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 8,341 parts
      • Price: $0.81