C&KD6C30F2LFSSwitch Key
Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Square Button | |
SPST | |
N.O. | |
0.1 | |
32 | |
3 | |
250VAC | |
>=100 | |
<=100 | |
250000 | |
2.5 | |
<=10 | |
Through Hole | |
PC Pins | |
4 | |
5 | |
Straight | |
-20 | |
85 | |
Box | |
5 | |
4 | |
11.4 | |
12 | |
7.3 | |
11.4 | |
12 | |
11.3 |
C&K Components brings you their D6C30F2LFS key switch, a tool that can help you securely power your project on and off using the simple turn of a key. This square button actuator is 4 mm long. It has a SPST configuration. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 4 terminals. The D6C30F2LFS part has a PC pin termination style. This product's terminal pitch is 5 mm. This product is 11.4 mm long, 11.3 mm tall and 12 mm deep. The maximum DC voltage rating is 32 VDC.