C&KD6C40F2LFSSwitch Key

Switch Key N.O. SPST 0.1A 32VDC 3VA 2.5N PC Pins Thru-Hole Box

Looking for a secure tool that can power your circuit on and off? The D6C40 F2 LFS key switch, developed by C&K Components, is the solution. This square button actuator is 4 mm long. It has a SPST configuration. This part has an operating temperature range of -20 °C to 85 °C. It has 4 terminals. The D6C40 F2 LFS part has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product is 11.4 mm long, 11.3 mm tall and 12 mm deep. This product's terminal pitch is 5 mm.

5,792 parts: Ships in 3 days

    Total$63.20Price for 80

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 5,792 parts
      • Price: $0.79

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.