C&K D6C50F1LFS Switch Key
Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.65 | |
Automotive | No |
PPAP | No |
Square Button | |
SPST | |
N.O. | |
0.1 | |
32 | |
3 | |
250VAC | |
>=100 | |
<=100 | |
250000 | |
1.3 | |
<=10 | |
Through Hole | |
PC Pins | |
4 | |
5 | |
Straight | |
-20 | |
85 | |
Box | |
5 | |
4 | |
11.4 | |
12 | |
7.3 | |
11.4 | |
12 | |
11.3 |
