C&KD6C90F1LFSSwitch Key

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Tray

Thanks to C&K Components and their D6C90F1LFS key switch, you can easily power your circuit on and off through the simple turn of a key. It has a SPST configuration. This square button actuator is 4 mm long. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 4 terminals. The D6C90F1LFS part has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product is 11.4 mm long, 11.3 mm tall and 12 mm deep. This product's terminal pitch is 5 mm.

Import TariffMay apply to this part

Total In Stock: 6,414 parts

Regional Inventory: 2,229

    Total$0.82Price for 1

    2,229 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2,229 parts
      • Price: $0.8202
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2450+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 4,185 parts
      • Price: $1.3485