OmronD6F-02L7-000Flow Sensors
Flow Sensor LP Gas ±3% 0L/m to 2L/mFlow Range 500kpaOperating Pressure 3-Pin
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Package Height | 30 |
Package Width | 30 |
Package Length | 84.6 |
PCB changed | 3 |
3 |
EDA / CAD Models |
Flow Sensor LP Gas ±3% 0L/m to 2L/mFlow Range 500kpaOperating Pressure 3-Pin
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Package Height | 30 |
Package Width | 30 |
Package Length | 84.6 |
PCB changed | 3 |
3 |
EDA / CAD Models |