OmronD6FPH0505AD3Industrial Pressure Sensors
Industrial Pressure Sensor -50Pa to 50Pa Differential 4-Pin SIP Module
Compliant | |
EAR99 | |
Obsolete | |
D6FPH0505AD3 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 22.3 mm |
Package Width | 18 mm |
Package Length | 26 mm |
PCB changed | 4 |
Standard Package Name | SIP |
Supplier Package | SIP Module |
4 | |
Lead Shape | Through Hole |
EDA / CAD Models |