OmronD6F10A61000Flow Sensors
Flow Sensor Mass Air ±3% 0LPM to 10LPMFlow Range 500kPaOperating Pressure
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Mass | |
Insertion | |
0LPM to 10LPM | |
500kPa | |
±3% | |
5 | |
10.8 | |
12|15|18|24 | |
26.4 | |
-10 | |
60 | |
Air | |
Package Height | 30 |
Package Width | 30 |
Package Length | 78 |
EDA / CAD Models |