Reduced Price
OmronD6F50A7D0000Flow Sensors
Flow Sensor Air ±5% 0L/m to 50L/mFlow Range 4-Pin
EAR99 | |
Active | |
9026.80.20.00 | |
Automotive | No |
PPAP | No |
0L/m to 50L/m | |
±5% | |
3 | |
3.3 | |
3.6 | |
-10 | |
60 | |
Air | |
Mounting | Screw |
Package Height | 30 |
Package Width | 30 |
Package Length | 84.6 |
PCB changed | 4 |
4 |
EDA / CAD Models |