SwitchcraftD6MConnector Audio and Video
Conn XLR Connector M 6 POS Solder Cup ST Panel Mount 6 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
XLR Connector | |
M | |
6 | |
6 | |
1 | |
Solder Cup | |
Straight | |
27 | |
36.9 | |
36.32 | |
Gold | |
Panel Mount |
The xlr connector D6M audio and video connector from Switchcraft allows you to operate video and sound in your design. This M connector has 6 contacts that are plated with gold. It has a male type gender. This connector has a single port. It has a straight body orientation. This product is 27 mm long, 36.32 mm tall and 36.9 mm deep. Its 6 terminals use the solder termination method.