C&KD6R00F1LFSSwitch Key

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

Does your project require a secure method for toggling the power on and off? Look no further than C&K Components' D6R00F1LFS key switch. This round button actuator is 7 mm long. It has a SPST configuration. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 4 terminals. The D6R00F1LFS part has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product's terminal pitch is 5 mm. This product is 11.4 mm long, 14.3 mm tall and 12 mm deep.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 2,860 parts

Regional Inventory: 2,212

    Total$1.07Price for 1

    2,212 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2147+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 2,212 parts
      • Price: $1.0706
    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2208+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 648 parts
      • Price: $1.1734