C&KD6R60 F1 LFSSwitch Key

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Box

By connecting the D6R60F1LFS key switch from C&K Components to your circuit, you'll be able to power the circuit on and off by simply turning a key. This round button actuator is 7 mm long. It has a SPST configuration. This part has an operating temperature range of -20 °C to 85 °C. It has 4 terminals. The D6R60F1LFS part has a PC pin termination style. The maximum DC voltage rating is 32 VDC. This product is 11.4 mm long, 14.3 mm tall and 12 mm deep. This product's terminal pitch is 5 mm.

Import TariffMay apply to this part if shipping to the United States

1,494 parts: Ships today

    Total$0.83Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 1,494 parts
      • Price: $0.8309