C&KD6R90 F1 LFSSwitch Key

Switch Key N.O. SPST 0.1A 32VDC 3VA 1.3N PC Pins Thru-Hole Tray

Does your project require a secure method for toggling the power on and off? Look no further than C&K Components' D6R90F1LFS key switch. This round button actuator is 7 mm long. It has a SPST configuration. This part has a minimum operating temperature of -20 °C and a maximum of 85 °C. It has 4 terminals. The D6R90F1LFS part has a PC pin termination style. This product is 11.4 mm long, 14.3 mm tall and 12 mm deep. This product's terminal pitch is 5 mm. The maximum DC voltage rating is 32 VDC.

Import TariffMay apply to this part

23 parts: Ships today

    Total$1.15Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      2436+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 23 parts
      • Price: $1.1518