Top Searched
OmronD6T8L06Temperature and Humidity Sensors
Temp Sensor Digital Serial (I2C)
Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Module | |
±3°C(Max) | |
Serial (I2C) | |
Digital | |
4.5 | |
5 | |
5.5 | |
50 | |
0 | |
Mounting | Screw |
Package Height | 10.71 mm |
Package Width | 14 mm |
Package Length | 18 mm |
Ideal for reading ambient conditions this D6T8L06 temperature and humidity sensor manufactured by Omron belongs in your design. It has a digital output. This device's minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 50 °C.