OmronD6T-1A-02Temperature and Humidity Sensors
Temperature Sensor Digital Serial (I2C) 4-Pin Tray
| Compliant | |
| EAR99 | |
| Active | |
| 9025.80.10.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Screw |
| Package Height | 9.19 |
| Package Width | 11.6 |
| Package Length | 12 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
