TT Electronics / Welwyn ComponentsD72CRectifiers
Diode Switching 0.1A 7-Pin SIP Box
Compliant with Exemption | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
1@70V | |
Hex Common Cathode | |
Active | |
-55 | |
0.1 | |
1.2 | |
80 | |
Mounting | Through Hole |
Package Width | 4(Max) |
Package Length | 19.28(Max) |
PCB changed | 7 |
Standard Package Name | SIP |
Supplier Package | SIP |
7 | |
Lead Shape | Through Hole |
Converting from AC to DC is simple when using a switching diode D72C rectifier from Welwyn (TT electronics). Its maximum power dissipation is 200 mW. Its peak non-repetitive surge current is 0.3 A, while its maximum continuous forward current is 0.1 A. This rectifier has a minimum operating temperature of -25 °C and a maximum of 80 °C. It is made in a hex common cathode configuration.