3MD7E50-8316-03Connector Accessories
Connector Accessories Ejector Straight Glass Filled Liquid Crystal Polymer Box
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
With this ejector D7E50-8316-03 connector accessory from 3M you'll finally be able to complete your total connector assembly. It has a straight body orientation. This part has an operating temperature of -55 to 85 °C. This product is 51.4 mm long, 5.4 mm tall and 43.9 mm deep.