SwitchcraftD7FConnector Audio and Video
Conn XLR Connector F 7 POS Solder ST Panel Mount 7 Terminal 1 Port
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
XLR Connector | |
F | |
7 | |
7 | |
1 | |
Solder | |
Straight | |
27 | |
36.9 | |
36.32 | |
Gold | |
Panel Mount |
The best way to use video and audio in your project is by using the xlr connector D7F audio and video connector from Switchcraft. This F connector has 7 contacts that are plated with gold. It has a straight body orientation. This connector has a single port. It has a female type gender. Its 7 terminals use the solder termination method. This product is 27 mm long, 36.32 mm tall and 36.9 mm deep.