EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | NRND |
HTS | 8541.10.00.70 |
Automotive | No |
PPAP | No |
Type | Switching Diode |
Configuration | Octal Common Cathode |
Maximum DC Reverse Voltage (V) | 80 |
Maximum Continuous Forward Current (A) | 0.1 |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | 1@70V |
Maximum Power Dissipation (mW) | 200 |
Peak Reverse Recovery Time (ns) | 4 |
Minimum Operating Temperature (°C) | -25 |
Maximum Operating Temperature (°C) | 80 |
Mounting | Through Hole |
Package Width | 4(Max) mm |
Package Length | 24.36(Max) mm |
PCB changed | 9 |
Standard Package Name | SIP |
Supplier Package | SIP |
Pin Count | 9 |
Lead Shape | Through Hole |