EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Function | Receiver |
Number of Receivers | 2 |
Number of Elements per Chip | 2 |
Transmission Data Rate (Mbps) | 600 |
Minimum Operating Frequency (MHz) | 300 |
Input Signal Type | CML|LVDS|LVPECL |
Minimum Operating Supply Voltage (V) | 1.62 |
Maximum Operating Supply Voltage (V) | 1.98 |
Differential Input Low Threshold Voltage (V) | -0.1 |
Differential Input High Threshold Voltage (V) | 0.1 |
Typical Operating Supply Voltage (V) | 1.8 |
Maximum Input Current (uA) | 25 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 70 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.75(Max) |
Package Width | 2.1(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | WSON |
Pin Count | 8 |